Cam Follower Cam Follower KR80LL/3AS, 30mm ID, 80mm OD

Subtotal (1 unit)*

£164.49

(exc. VAT)

£197.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.49

*price indicative

RS Stock No.:
455-155
Mfr. Part No.:
KR80LL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

80mm

Roller Length

35mm

Type

Cam Follower

Bore Size

30mm

Static Load Rating

88.5kN

COO (Country of Origin):
JP
The NTN Cam follower with shaft is expertly engineered to provide reliable performance in demanding applications. Designed to meet the highest standards of quality, it features a robust construction that ensures durability and longevity. Ideal for various industrial uses, this product seamlessly integrates into machinery setups, offering smooth operation and reduced friction. With precise dimensions tailored for compatibility, it enhances operational efficiency and maintains consistent performance under load. The cam follower's adaptability makes it a versatile choice for engineers seeking efficiency in motion complexities.

Designed for easy integration into existing systems, thereby improving productivity
Features lubrication options that optimise service life and reduce maintenance needs
Offers excellent thermal performance to withstand extreme operational temperatures
Includes radial and axial lubrication holes for maximised efficiency and lower friction
Constructed with a spherical outer ring design that enhances load capacity
Delivers reliable thread length to accommodate various mounting requirements

Related links