Cam Follower Cam Follower KR90LLH/3AS, 30mm ID, 90mm OD
- RS Stock No.:
- 455-158
- Mfr. Part No.:
- KR90LLH/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£195.34
(exc. VAT)
£234.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.34 |
*price indicative
- RS Stock No.:
- 455-158
- Mfr. Part No.:
- KR90LLH/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 90mm | |
| Roller Length | 35mm | |
| Type | Cam Follower | |
| Bore Size | 30mm | |
| Static Load Rating | 88.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 90mm | ||
Roller Length 35mm | ||
Type Cam Follower | ||
Bore Size 30mm | ||
Static Load Rating 88.5kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is designed to provide reliable performance in various industrial applications. Featuring a robust construction with an external diameter of 90 mm, this product ensures exceptional durability and load capacity. Its precision-engineered components, including a drawn cup bearing and a well-defined stud diameter of 30 mm, work together to offer seamless operation. The device is expertly manufactured to withstand extreme operating temperatures ranging from -20 °C to 100 °C, making it suitable for use in demanding environments. With a dynamic load rating of 45 kN and a mass of 1.95 kg, this cam follower guarantees optimal efficiency without compromising on strength.
Engineered to accommodate a wide range of load capacities
Includes precision lubrication points for improved maintenance
Compact size allows for easy integration into existing systems
Optimised for high speed operations with a lubrication limit of 4000 tr/min
Helps reduce wear and tear on machinery components
Built to ensure precise alignment and smooth motion
Includes precision lubrication points for improved maintenance
Compact size allows for easy integration into existing systems
Optimised for high speed operations with a lubrication limit of 4000 tr/min
Helps reduce wear and tear on machinery components
Built to ensure precise alignment and smooth motion
Related links
- Cam Follower Cam Follower PWKR 90.2RS 90mm OD
- Cam Follower Cam Follower NUKR 90 A 90mm OD
- Stud Cam Follower KRV90-PP-A 90mm OD
- Stud Cam Follower KRV90-X-PP-A 90mm OD
- Stud Cam Follower KR90-X-PP-A 90mm OD
- Stud Cam Follower PWKR90-2RS-XL 90mm OD
- Stud Cam Follower KR 90 PP 90mm OD
- Yoke Cam Follower NUKR90-A 90mm OD
