Cam Follower Cam Follower NUKR 90 A, 30mm ID, 90mm OD
- RS Stock No.:
- 464-510
- Mfr. Part No.:
- NUKR 90 A
- Brand:
- SKF
Subtotal (1 unit)*
£268.38
(exc. VAT)
£322.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.38 |
*price indicative
- RS Stock No.:
- 464-510
- Mfr. Part No.:
- NUKR 90 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Roller Diameter | 90mm | |
| Roller Length | 35mm | |
| Type | Cam Follower | |
| Bore Size | 30mm | |
| Static Load Rating | 102kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Roller Diameter 90mm | ||
Roller Length 35mm | ||
Type Cam Follower | ||
Bore Size 30mm | ||
Static Load Rating 102kN | ||
- COO (Country of Origin):
- DE
The SKF Cam followers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with a threaded solid stud instead of an inner ring.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Related links
- Cam Follower Cam Follower NUKR 80 A 80mm OD
- Cam Follower Cam Follower PWKR 90.2RS 90mm OD
- Cam Follower Cam Follower KR90LLH/3AS 90mm OD
- Stud Cam Follower KRV90-PP-A 90mm OD
- Stud Cam Follower KRV90-X-PP-A 90mm OD
- Stud Cam Follower KR90-X-PP-A 90mm OD
- Yoke Cam Follower NUKR90-A 90mm OD
- Stud Cam Follower KR90-PP-A 90mm OD
