Cam Follower Cam Follower KR80LLH/3AS, 30mm ID, 80mm OD
- RS Stock No.:
- 455-156
- Mfr. Part No.:
- KR80LLH/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£164.49
(exc. VAT)
£197.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.49 |
*price indicative
- RS Stock No.:
- 455-156
- Mfr. Part No.:
- KR80LLH/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 80mm | |
| Roller Length | 35mm | |
| Type | Cam Follower | |
| Bore Size | 30mm | |
| Static Load Rating | 88.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 80mm | ||
Roller Length 35mm | ||
Type Cam Follower | ||
Bore Size 30mm | ||
Static Load Rating 88.5kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is engineered for high performance and durability, designed to meet the stringent demands of various applications. Its robust construction utilises high-quality materials, ensuring excellent load capacity and reliability. With an external diameter of 80 mm and a stud diameter of 30 mm, this component is tailored for effective operation in diverse environments. The product exhibits exceptional performance metrics, including a dynamic load rating of 45 kN and a static load rating of 88.5 kN, making it ideal for heavy-duty applications. Its thoughtful design incorporates features such as multiple lubrication holes and a well-defined width, promoting smooth operation and ease of maintenance.
Supports effective grease lubrication for reduced friction
Constructed to withstand extreme temperature variations
Features a robust axial lubrication hole for enhanced functionality
Incorporates a superior thread designation for stability
Lightweight design aids in reduced overall equipment load
Manufactured with precision for consistent quality across applications
Constructed to withstand extreme temperature variations
Features a robust axial lubrication hole for enhanced functionality
Incorporates a superior thread designation for stability
Lightweight design aids in reduced overall equipment load
Manufactured with precision for consistent quality across applications
Related links
- Cam Follower Cam Follower KRV80LLH/3AS 80mm OD
- Cam Follower Cam Follower KR80LL/3AS 80mm OD
- Cam Follower Cam Follower NUKR 80 A 80mm OD
- Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD
- Stud Cam Follower KRV80-PP-A 80mm OD
- Stud Cam Follower KR80-X-PP-A 80mm OD
- Stud Cam Follower PWKR80-2RS-XL 80mm OD
- Roller Follower Cam Follower NATR40LL/3AS 80mm OD
