Roller Follower Cam Follower NATR40LL/3AS, 40mm ID, 80mm OD
- RS Stock No.:
- 453-137
- Mfr. Part No.:
- NATR40LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£116.86
(exc. VAT)
£140.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.86 |
*price indicative
- RS Stock No.:
- 453-137
- Mfr. Part No.:
- NATR40LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 80mm | |
| Type | Roller Follower | |
| Bore Size | 40mm | |
| Static Load Rating | 92.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 80mm | ||
Type Roller Follower | ||
Bore Size 40mm | ||
Static Load Rating 92.5kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower NUTR208/3AS 80mm OD
- Roller Follower Cam Follower NATV40LL/3AS 80mm OD
- Roller Follower Cam Follower NUTR308/3AS 90mm OD
- Yoke Cam Follower NA2208-2RSR 80mm OD
- Yoke Cam Follower NATR40-PP-A 80mm OD
- Yoke Cam Follower NATR40-X-PP-A 80mm OD
- Roller Follower Cam Follower NUTR307/3AS 80mm OD
- Yoke Cam Follower NUTR40-A 80mm OD
