Cam Follower Cam Follower KRV80LLH/3AS, 30mm ID, 80mm OD
- RS Stock No.:
- 455-168
- Mfr. Part No.:
- KRV80LLH/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£164.49
(exc. VAT)
£197.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.49 |
*price indicative
- RS Stock No.:
- 455-168
- Mfr. Part No.:
- KRV80LLH/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 80mm | |
| Roller Length | 35mm | |
| Type | Cam Follower | |
| Bore Size | 30mm | |
| Static Load Rating | 147kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 80mm | ||
Roller Length 35mm | ||
Type Cam Follower | ||
Bore Size 30mm | ||
Static Load Rating 147kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is specifically engineered to deliver exceptional performance in various industrial applications. Designed for reliability, it combines a robust external diameter with precision-crafted dimensions, ensuring that it meets demanding operational standards. The component is beneficial for those looking for a durable solution that maintains consistent functionality even under challenging conditions. With a focus on quality and performance, this product stands out in its category, providing a dependable choice for your mechanical needs.
Designed with axial and radial lubrication holes for optimal maintenance
Includes a track roller radius of 500 mm to support smooth movement
Constructed from high-quality Acier 100Cr6 material for durability
Offers a mass of only 1.56 kg, making it lightweight yet strong
Maintains a precision class of P0, affirming its accuracy in operation
Includes a track roller radius of 500 mm to support smooth movement
Constructed from high-quality Acier 100Cr6 material for durability
Offers a mass of only 1.56 kg, making it lightweight yet strong
Maintains a precision class of P0, affirming its accuracy in operation
Related links
- Cam Follower Cam Follower KR80LLH/3AS 80mm OD
- Cam Follower Cam Follower KR80LL/3AS 80mm OD
- Cam Follower Cam Follower NUKR 80 A 80mm OD
- Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD
- Stud Cam Follower KRV80-PP-A 80mm OD
- Stud Cam Follower KR80-X-PP-A 80mm OD
- Stud Cam Follower PWKR80-2RS-XL 80mm OD
- Roller Follower Cam Follower NATR40LL/3AS 80mm OD
