NTN Needle Roller Roller Follower Cam Follower NUTR309/3AS 45mm ID, 100 mm OD
- RS Stock No.:
- 453-545
- Mfr. Part No.:
- NUTR309/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£143.59
(exc. VAT)
£172.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.59 |
*price indicative
- RS Stock No.:
- 453-545
- Mfr. Part No.:
- NUTR309/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cam Follower | |
| Roller Diameter | 100mm | |
| Roller Width | 32mm | |
| Sub Type | Roller Follower | |
| Bearing Type | Needle Roller | |
| Bore Diameter | 45mm | |
| Static Load Rating | 137kN | |
| Dynamic Load Rating | 92kN | |
| Roller Style | Full Complement | |
| Roller Shape | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cam Follower | ||
Roller Diameter 100mm | ||
Roller Width 32mm | ||
Sub Type Roller Follower | ||
Bearing Type Needle Roller | ||
Bore Diameter 45mm | ||
Static Load Rating 137kN | ||
Dynamic Load Rating 92kN | ||
Roller Style Full Complement | ||
Roller Shape Cylindrical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN Needle Roller Roller Follower Cam Follower NUTR209/3AS 45mm ID, 85 mm OD
- NTN Needle Roller Roller Follower Cam Follower NUTR210/3AS 50mm ID, 90 mm OD
- NTN Needle Roller Roller Follower Cam Follower NUTR208/3AS 40mm ID, 80 mm OD
- NTN Needle Roller Roller Follower Cam Follower NATV30/3AS 30mm ID, 62 mm OD
- NTN Needle Roller Roller Follower Cam Follower NUTR207/3AS 35mm ID, 72 mm OD
- NTN Needle Roller Roller Follower Cam Follower NUTR206/3AS 30mm ID, 62 mm OD
- NTN Needle Roller Roller Follower Cam Follower NATV8/3AS 8mm ID, 24 mm OD
- NTN Needle Roller Roller Follower Cam Follower NATV10/3AS 10mm ID, 30 mm OD
