Roller Follower Cam Follower NATV8/3AS, 8mm ID, 24mm OD
- RS Stock No.:
- 455-654
- Mfr. Part No.:
- NATV8/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£35.16
(exc. VAT)
£42.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.16 |
*price indicative
- RS Stock No.:
- 455-654
- Mfr. Part No.:
- NATV8/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 24mm | |
| Roller Length | 14mm | |
| Type | Roller Follower | |
| Bore Size | 8mm | |
| Static Load Rating | 16.2kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 24mm | ||
Roller Length 14mm | ||
Type Roller Follower | ||
Bore Size 8mm | ||
Static Load Rating 16.2kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with inner ring is a precisely engineered component designed to optimise performance in various mechanical applications. This innovative product combines a needle roller bearing and a full-complement roller, ensuring reduced friction and enhanced load-carrying capacity. With its spherical outer ring, the roller follower provides smooth motion and adaptability across diverse operational environments. Constructed with high-quality materials for durability, it withstands rigorous conditions while maintaining efficiency. Ideal for precision applications, this bearing guarantees reliable functionality and minimal maintenance, making it an essential addition to any assembly seeking reliability and performance.
Constructed to minimise friction during operation
Engineered for maximum load-carrying capacity
Highly durable materials ensure longevity under rigorous conditions
Designed to operate efficiently in a range of temperatures
Provides minimal maintenance requirements for user convenience
Ideal for precision engineering applications across various industries
Engineered for maximum load-carrying capacity
Highly durable materials ensure longevity under rigorous conditions
Designed to operate efficiently in a range of temperatures
Provides minimal maintenance requirements for user convenience
Ideal for precision engineering applications across various industries
Related links
- Roller Follower Cam Follower NATR8LL/3AS 24mm OD
- Roller Follower Cam Follower NATV8LL/3AS 24mm OD
- Roller Follower Cam Follower NA22/8LL/3AS 24mm OD
- Yoke Cam Follower NATV8-X-PP-A 24mm OD
- Yoke Cam Follower NATV8-PP-A 24mm OD
- Roller Follower Cam Follower NATR8 24mm OD
- Roller Follower Cam Follower RNA22/8LL/3AS 24mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 24mm OD
