Roller Follower Cam Follower NATR8, 8mm ID, 24mm OD
- RS Stock No.:
- 455-640
- Mfr. Part No.:
- NATR8
- Brand:
- NTN
Subtotal (1 unit)*
£35.11
(exc. VAT)
£42.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.11 |
*price indicative
- RS Stock No.:
- 455-640
- Mfr. Part No.:
- NATR8
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 24mm | |
| Roller Length | 14mm | |
| Type | Roller Follower | |
| Bore Size | 8mm | |
| Static Load Rating | 7.7kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 24mm | ||
Roller Length 14mm | ||
Type Roller Follower | ||
Bore Size 8mm | ||
Static Load Rating 7.7kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with an inner ring is expertly designed to provide exceptional performance in various applications. Combining robust engineering with precision manufacturing, this product ensures reliable operation under varying loads and conditions. Its spherical outer ring enhances the rotation smoothness while accommodating misalignments. Suitable for dynamic environments, this bearing is ideal for use in machinery requiring high-speed functionality and durability. Crafted with quality materials, including a rolling element made from 100Cr6 steel, this roller follower guarantees longevity and strength, making it a sound investment for any technical application.
Manufactured from high-grade steel for increased durability
Accommodates misalignment for enhanced operational reliability
Optimised dimensions allow for seamless installation
Designed for both grease and oil lubrication methods
Offers robust performance in high-speed applications
Features a maximum operating temperature of 120 °C
Accommodates misalignment for enhanced operational reliability
Optimised dimensions allow for seamless installation
Designed for both grease and oil lubrication methods
Offers robust performance in high-speed applications
Features a maximum operating temperature of 120 °C
Related links
- Yoke Cam Follower NATR8-PP-A 24mm OD
- Yoke Cam Follower NATR8-X-PP-A 24mm OD
- Roller Follower Cam Follower NATR8LL/3AS 24mm OD
- Roller Follower Cam Follower NATV8LL/3AS 24mm OD
- Roller Follower Cam Follower NA22/8LL/3AS 24mm OD
- Roller Follower Cam Follower NATV8/3AS 24mm OD
- Yoke Type Track Roller Track Roller NATR8 24mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 24mm OD
