Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital, Metric, Imperial, UKAS
- RS Stock No.:
- 390-848
- Mfr. Part No.:
- MW170-30DB
- Brand:
- Moore & Wright
Subtotal (1 unit)*
£175.50
(exc. VAT)
£210.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.50 |
*price indicative
- RS Stock No.:
- 390-848
- Mfr. Part No.:
- MW170-30DB
- Brand:
- Moore & Wright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric, Imperial | |
| Display Type | Digital | |
| Accuracy | 0.04 mm | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 300mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric, Imperial | ||
Display Type Digital | ||
Accuracy 0.04 mm | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 300mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital depth gauge is crafted from alloyed stainless steel with ground micro-lapped measuring surfaces for high precision. It includes essential functions like mm/inch conversion, on/off, zero setting, and a battery low indication for ease of use. The gauge also features a position locking screw for secure measurements. Its available with or without a hook, and a wide base model option is offered for added stability during measurements.
Ergonomic design for comfortable handling
Ideal for measuring depths in various industrial applications
Powered by a long lasting battery for extended use
Related links
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 150 mm 0.01 Resolution Digital Imperial, UKAS
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
