Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital, Imperial, Metric, UKAS
- RS Stock No.:
- 390-810
- Mfr. Part No.:
- MW120-20DABS
- Brand:
- Moore & Wright
Subtotal (1 unit)*
£185.86
(exc. VAT)
£223.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.86 |
*price indicative
- RS Stock No.:
- 390-810
- Mfr. Part No.:
- MW120-20DABS
- Brand:
- Moore & Wright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | LCD | |
| Accuracy | ±0.03 mm | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type LCD | ||
Accuracy ±0.03 mm | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 200mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital external groove caliper features IP54 protection and is built for durability with an ABS/INC design. It offers both absolute and incremental measurements with easy zero setting. The reading is available in mm or inches, and the caliper has a range of 0 to 200mm (0 to 8 inches). A glass scale ensures precise measurements, while the thumb wheel allows for fine adjustments, and a locking screw holds the position.
Ideal for measuring grooves and external dimensions
Ergonomic design for comfortable handling
Powered by a long lasting battery
Related links
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Inside Groove Metric
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Straight Spring Metric, UKAS
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial
