Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Caliper, Imperial, Metric, UKAS

Subtotal (1 unit)*

£165.68

(exc. VAT)

£198.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.68

*price indicative

RS Stock No.:
390-781
Mfr. Part No.:
MW110-20DFC
Brand:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Caliper

Imperial/Metric

Imperial, Metric

Display Type

LCD

Accuracy

3 %

Resolution

0.01 mm

Measurement Capacity

200mm

Calliper Type

Digital Caliper

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Digital caliper features a large, easy-to-read LCD display with fraction conversion. It offers metric and imperial reading options, with four-way measurement capabilities, including inner, outer, step, and depth dimensions. The stainless steel frame ensures durability, and the thumb wheel allows for fine adjustments. With a high measuring speed of 120" per second, it also includes a locking screw for position hold and auto power off.

Battery saving function with automatic shutdown after inactivity

Clear and responsive buttons for quick mode transitions

Ideal for both professional and DIY applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy