Adam 50 g Calibration Weight, Class F1
- RS Stock No.:
- 210-2961
- Mfr. Part No.:
- F1 50G +UKAS CALIBRATION
- Brand:
- Adam
Subtotal (1 unit)*
£241.16
(exc. VAT)
£289.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.16 |
*price indicative
- RS Stock No.:
- 210-2961
- Mfr. Part No.:
- F1 50G +UKAS CALIBRATION
- Brand:
- Adam
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weight 50g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Adam Equipment OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
Related links
- Adam 50 g Weighing Scale 50 g Check Weight, Class F1
- Adam 50 g Calibration Weight, Class M1
- Adam 200 g Calibration Weight, Class F1
- Adam 500 g Calibration Weight, Class F1
- Adam 5 g Calibration Weight, Class F1
- Adam 10 g Calibration Weight, Class F1
- Adam 100 g Calibration Weight, Class F1
- Adam 1 kg Calibration Weight, Class F1
