Adam 5 g Calibration Weight, Class F1
- RS Stock No.:
- 210-2963
- Mfr. Part No.:
- F1 5G +UKAS CALIBRATION
- Brand:
- Adam
Subtotal (1 unit)*
£225.06
(exc. VAT)
£270.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.06 |
*price indicative
- RS Stock No.:
- 210-2963
- Mfr. Part No.:
- F1 5G +UKAS CALIBRATION
- Brand:
- Adam
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weight | 5g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | F1 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weight 5g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals F1 | ||
The Adam Equipment OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
Related links
- Adam 5 g Weighing Scale 5 g Check Weight, Class F1
- Adam 5 g Calibration Weight, Class M1
- Adam 50 g Calibration Weight, Class F1
- Adam 200 g Calibration Weight, Class F1
- Adam 500 g Calibration Weight, Class F1
- Adam 10 g Calibration Weight, Class F1
- Adam 100 g Calibration Weight, Class F1
- Adam 1 kg Calibration Weight, Class F1
