Kern 20 mg Calibration Weight, E2
- RS Stock No.:
- 920-935
- Mfr. Part No.:
- 318-35
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£45.50
(exc. VAT)
£54.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.50 |
*price indicative
- RS Stock No.:
- 920-935
- Mfr. Part No.:
- 318-35
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20mg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20mg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern precision weight offers exceptional accuracy for a variety of weighing tasks, particularly suited for high-precision environments with rigorous standards.
Test weight nominal Value of 20 mg ensures precise calibration
Constructed from polished stainless steel for durability and reliability
OIML class E2 weight guarantees compliance with international standards
Dimensions of 7x7x3 mm make it Ideal for Compact applications
