Kern 100 mg Calibration Weight, E2
- RS Stock No.:
- 920-925
- Mfr. Part No.:
- 318-07
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£24.98
(exc. VAT)
£29.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.98 |
*price indicative
- RS Stock No.:
- 920-925
- Mfr. Part No.:
- 318-07
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100mg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100mg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a high-precision calibration tool designed for accurate measurements in laboratory environments. Primarily crafted from polished stainless steel, it ensures reliability and consistency in weight standards.
Nominal Value of the test weight is 100 mg for precise calibration
Constructed from polished stainless steel for durability and corrosion resistance
Dimensions are Compact at 8.5x8.5x4 mm, facilitating easy storage and handling
OIML class E2 compliant, ensuring adherence to international measurement standards
