Kern 5 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-499
- Mfr. Part No.:
- 346-06
- Brand:
- Kern
Subtotal (1 unit)*
£397.03
(exc. VAT)
£476.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £397.03 |
*price indicative
- RS Stock No.:
- 920-499
- Mfr. Part No.:
- 346-06
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight Ideal for calibration and verification of weighing instruments, MADE from stainless steel for durability and reliability in various laboratory settings.
Harmonised with OIML Class M1 for accurate measurements
Constructed from stainless steel for long-lasting performance
Weighs 5 kg, with a gross weight also of approximately 5 kg
Dimensions of packaging are 150x68x96 mm for efficient storage
Related links
- Kern 5 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 4.4 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class M3
