Kern 5 kg Calibration Weight, E2

Subtotal (1 unit)*

£2,150.16

(exc. VAT)

£2,580.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,150.16

*price indicative

RS Stock No.:
920-296
Mfr. Part No.:
314-084
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set provides precise measuring for scientific and industrial applications, offering a range of test weights from 1 g to 5 kg, packaged conveniently in a protective plastic case.

Includes 16 individual weights for flexible measurement options

Constructed from polished stainless steel for durability and accuracy

Compliant with OIML E2 standards for reliable performance

Compact dimensions of 350x320x180 mm for easy storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy