Kern 500 g Calibration Weight, E2
- RS Stock No.:
- 863-093
- Mfr. Part No.:
- 312-054
- Brand:
- Kern
Subtotal (1 unit)*
£669.14
(exc. VAT)
£802.97
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £669.14 |
*price indicative
- RS Stock No.:
- 863-093
- Mfr. Part No.:
- 312-054
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set comprises a collection of precisely calibrated weights, designed primarily for accurate weight measurement in laboratory and industrial applications.
Weight set encompasses 12 weights ranging from 1 g to 500 g
Constructed from polished stainless steel for durability and aesthetic appeal
Comes in a Compact plastic case for convenient storage and transport
Dimensions of the set are 250x210x75 mm, making it suitable for Compact spaces
