Casio fx-85GT CW+ Battery, Solar Power Supply Powered Scientific Calculator

Subtotal (1 unit)*

£18.99

(exc. VAT)

£22.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.99

*price indicative

RS Stock No.:
780-259
Mfr. Part No.:
FX-85GTCWPLUSEG
Brand:
Casio
Find similar products by selecting one or more attributes.
Select all

Brand

Casio

Shape

Rectangular

Product Type

Calculator

Sub Type

Scientific

Display Lines

4

Characters/Digits per Line

10

Graphing Capability

No

Model Number

fx-85GT CW+

Automatic Shut-off

Yes

Colour

Green

Power Source

Battery, Solar Power Supply

Batteries Included

Yes

Weight

100g

Battery Quantity

1

Battery Size

LR44

Height

14mm

Standards/Approvals

UKCA

Length

162mm

RoHS Status: Exempt

COO (Country of Origin):
TH
The Casio scientific calculator offers an improved user Interface and enhanced curriculum-aligned functionality, Ideal for students. It is designed with sustainability in mind and boasts a high-definition display for clear visualisation of mathematical expressions.

Battery and solar-powered for dual functionality

Over 290 mathematical functions available

High-definition display presents expressions as in textbooks

Includes a protective clip-on hard case for durability

User-friendly Interface simplifies navigation for quick access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy