Casio fx-85GT CW+ Battery Powered Scientific Calculator
- RS Stock No.:
- 780-253
- Mfr. Part No.:
- FX-83GTCWPLUS
- Brand:
- Casio
Subtotal (1 unit)*
£16.99
(exc. VAT)
£20.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
- Plus 30 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.99 |
*price indicative
- RS Stock No.:
- 780-253
- Mfr. Part No.:
- FX-83GTCWPLUS
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Product Type | Calculator | |
| Shape | Rectangular | |
| Sub Type | Scientific | |
| Display Lines | 4 | |
| Characters/Digits per Line | 10 | |
| Model Number | fx-85GT CW+ | |
| Graphing Capability | No | |
| Automatic Shut-off | Yes | |
| Colour | Black | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Weight | 100g | |
| Battery Quantity | 1 | |
| Battery Size | AAA | |
| Length | 162mm | |
| Standards/Approvals | UKCA | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Product Type Calculator | ||
Shape Rectangular | ||
Sub Type Scientific | ||
Display Lines 4 | ||
Characters/Digits per Line 10 | ||
Model Number fx-85GT CW+ | ||
Graphing Capability No | ||
Automatic Shut-off Yes | ||
Colour Black | ||
Power Source Battery | ||
Batteries Included Yes | ||
Weight 100g | ||
Battery Quantity 1 | ||
Battery Size AAA | ||
Length 162mm | ||
Standards/Approvals UKCA | ||
Height 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Casio calculator is designed for enhanced user navigation and curriculum alignment. Ideal for students, it features a high-definition display presenting mathematical expressions in a textbook format for better understanding.
Battery powered with one AAA alkaline battery supplied
Over 290 built-in functions to support diverse calculations
Includes a clip-on protective hard case for durability
Improved user Interface for quicker navigation
Statistics and table of values features enhance data handling
Related links
- Casio fx-85GT CW+ Battery Powered Scientific Calculator
- Casio fx-85GT CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio FX-83GTCW Battery Powered Scientific Calculator
- Casio fx-991CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio Solar Power Supply, Battery Powered Scientific Calculator
- Casio Battery, Solar Power Supply Powered Scientific Calculator
- Canon Battery, Battery Powered Scientific Calculator
- Casio FX-CG50 Battery Powered Graphical Calculator
