Legrand DLP White, W40mm x D12.5 mm, L2.1 m, PVC

Subtotal (1 unit)*

£18.11

(exc. VAT)

£21.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.11

*price indicative

RS Stock No.:
704-8475
Mfr. Part No.:
0 300 20
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Width

40mm

Product Type

Cable Trunking

Depth

12.5mm

Sub Type

Mini Trunking

Colour

White

Material

PVC

Length

2.1m

Series

DLP

Standards/Approvals

NF C 68-104

RoHS Status: Exempt

COO (Country of Origin):
FR

DLPlus mouldings, 32 x 12.5 and 40 x 12.5


Installation mouldings with independent, wraparound cover.

Special plugs to fit mouldings on soft or hard partitions are available separately.

Standard: NFC 68104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy