Legrand DLP White, W80mm x D20 mm, L2 m, PVC

Subtotal (1 unit)*

£46.77

(exc. VAT)

£56.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.77

*price indicative

RS Stock No.:
704-8469
Mfr. Part No.:
0 300 69
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Width

80mm

Product Type

Cable Trunking

Sub Type

Skirting Trunking

Depth

20mm

Colour

White

Material

PVC

Fastening

Adhesive

Length

2m

Fire Behaviour

Non-Flame Propagating

Series

DLP

Standards/Approvals

NF EN 50085-2-1

RoHS Status: Exempt

COO (Country of Origin):
FR

DLPlus Skirting


Two-compartment skirting with one dedicated high-power compartment, one dedicated compartment for low power and a cover.

For surface mounting of equipment.

Fitted with a lift tab to make it easier to fit with carpet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy