Legrand MOSAIC White, W80mm x D50 mm, L2 m, PVC

Image representative of range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit of 2 metres)*

£86.34

(exc. VAT)

£103.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Metre*
Saving
1 - 9£86.34£43.17-
10 - 49£82.04£41.024%
50 +£77.70£38.8510%

*price indicative

RS Stock No.:
481-193
Mfr. Part No.:
0 756 01
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Width

80mm

Product Type

Cable Trunking

Depth

50mm

Sub Type

Dado Trunking

Colour

White

Material

PVC

Length

2m

Fastening

Oblong Perforation, Bottom Perforation

Fire Behaviour

Halogen Free

Series

MOSAIC

Standards/Approvals

EN 50085-2-1, NF C 68-104

RoHS Status: Exempt

COO (Country of Origin):
FR

Legrand Clip-Together Mosaic Trunking


The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.

Direct clip-on trunking, supplied with cover, 45 mm.

Mechanisms, sockets and accessories clip directly onto the trunking.

A range of assembly accessories is also available.

Operating temperatures: -5 °C → +60 °C.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy