Legrand MOSAIC White, W130mm x D50 mm, L2 m, PVC
- RS Stock No.:
- 481-187
- Mfr. Part No.:
- 0 756 03
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save £73.90
View bulk pricing optionsSubtotal (1 unit of 2 metres)*
£148.24
(exc. VAT)
£177.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | £148.24 | £74.12 | - |
| 10 - 49 | £140.85 | £70.425 | £73.90 |
| 50 + | £133.40 | £66.70 | £742.00 |
*price indicative
- RS Stock No.:
- 481-187
- Mfr. Part No.:
- 0 756 03
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Width | 130mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Sub Type | Dado Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 2m | |
| Fastening | Oblong Perforation, Bottom Perforation | |
| Fire Behaviour | Halogen Free | |
| Series | MOSAIC | |
| Standards/Approvals | NF C 68-104, EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Width 130mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Sub Type Dado Trunking | ||
Colour White | ||
Material PVC | ||
Length 2m | ||
Fastening Oblong Perforation, Bottom Perforation | ||
Fire Behaviour Halogen Free | ||
Series MOSAIC | ||
Standards/Approvals NF C 68-104, EN 50085-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand Clip-Together Mosaic Trunking
The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.
Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.
Standards
IP40, IK07, EN 50085-2-1, NF C 68-104
Related links
- Legrand MOSAIC White L2 m, Polyvinyl Chloride
- Legrand MOSAIC White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix Grey L2 m, Aluminium
- RS PRO White L2 m, Polyvinyl Chloride
- RS PRO Grey L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Betaduct 1048 Grey L2 m, Polyvinyl Chloride
