Planet-Wattohm Logix White, W130mm x D50 mm, L2 m, PVC
- RS Stock No.:
- 399-6459
- Mfr. Part No.:
- 48006
- Brand:
- Planet-Wattohm
Image representative of range
Subtotal (1 unit)*
£82.16
(exc. VAT)
£98.59
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.16 |
*price indicative
- RS Stock No.:
- 399-6459
- Mfr. Part No.:
- 48006
- Brand:
- Planet-Wattohm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Product Type | Cable Trunking | |
| Width | 130mm | |
| Sub Type | Installation Trunking | |
| Depth | 50mm | |
| Colour | White | |
| Material | PVC | |
| Length | 2m | |
| Fastening | Oblong Perforation | |
| Series | Logix | |
| Standards/Approvals | NF C 68-102 | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Product Type Cable Trunking | ||
Width 130mm | ||
Sub Type Installation Trunking | ||
Depth 50mm | ||
Colour White | ||
Material PVC | ||
Length 2m | ||
Fastening Oblong Perforation | ||
Series Logix | ||
Standards/Approvals NF C 68-102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PVC LOGIX® UNIVERSEL Installation Trunking
PVC installation trunking for small and large tertiary applications.
For installing all types of equipment (Mosaïc®, Sagane® etc.).
For skirting or window breast mounting.
Simple system, quick fitting.
Bottom perforated with oblong holes.
Trunking, cover and partitions available in 2-metre lengths.
A full range of accessories is available separately.
Lids sold separately
Standards
NFC 68-102
Related links
- Planet-Wattohm Logix Grey L2 m, Aluminium
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Legrand MOSAIC White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix Grey L2 m, Aluminium
- Planet-Wattohm Logix Grey L2 m, Aluminium
- RS PRO White L2 m, Polyvinyl Chloride
- Planet-Wattohm Viadis White L2 m, Polyvinyl Chloride
