Planet-Wattohm Logix Grey, W130mm x D50 mm, L2 m, Aluminium
- RS Stock No.:
- 359-6548
- Mfr. Part No.:
- 32609
- Brand:
- Planet-Wattohm
Subtotal (1 unit)*
£278.06
(exc. VAT)
£333.67
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £278.06 |
*price indicative
- RS Stock No.:
- 359-6548
- Mfr. Part No.:
- 32609
- Brand:
- Planet-Wattohm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Width | 130mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Sub Type | Installation Trunking | |
| Colour | Grey | |
| Material | Aluminium | |
| Length | 2m | |
| Fire Behaviour | Non-Flammable | |
| Series | Logix | |
| Standards/Approvals | EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Width 130mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Sub Type Installation Trunking | ||
Colour Grey | ||
Material Aluminium | ||
Length 2m | ||
Fire Behaviour Non-Flammable | ||
Series Logix | ||
Standards/Approvals EN 50085-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ARTALIS® Aluminium Trunking
Elegant aluminium trunking for all tertiary building applications.
Simple and easy to use, the same trunking can be fitted on the skirting or window breast.
Mosaic® 45 devices simply clip on. The Normaclip locks into place and prevents Mosaic® 45 modules from being torn off or from slipping.
Covers are supplied separately; compartments containing conductors must be earthed.
Available in three different sizes, in 2-metre lengths (cover available separately).
A full range of accessories (angles, ends etc.) is available separately.
Related links
- Planet-Wattohm Logix Grey L2 m, Aluminium
- Planet-Wattohm Logix Grey L2 m, Aluminium
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Legrand MOSAIC White L2 m, Polyvinyl Chloride
- Planet-Wattohm Aluminium Cable Trunking Accessory Logix 50 mm 50mm
- Planet-Wattohm Aluminium Cable Trunking Accessory Logix 85 mm 45mm
