Legrand DLP White, W80mm x D35 mm, L2 m, PVC

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit of 2 metres)*

£76.89

(exc. VAT)

£92.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Metre*
Saving
1 - 9£76.89£38.445-
10 - 49£73.03£36.5155%
50 +£69.21£34.6059%

*price indicative

RS Stock No.:
197-624
Mfr. Part No.:
0 104 61
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking

Width

80mm

Sub Type

Dado Trunking

Depth

35mm

Colour

White

Material

PVC

Fastening

Adhesive

Length

2m

Fire Behaviour

Non-F+G13386lammable

Series

DLP

Standards/Approvals

NF C 68-102

RoHS Status: Exempt

COO (Country of Origin):
FR

35 x 80 DLP Scalable Trunking


DLP installation trunking with no central partition, supplied with 65 mm wide cover.

Used with Mosaic plugs and support for 65 mm covers.

The dividing and separating partitions allow partial covers to be put in place.

The accessories allow a neat and very aesthetic finish.

Standards

Complies with NF C 68-104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy