Legrand DLP White, W12.5mm x D32 mm, L2 m, Plastic
- RS Stock No.:
- 704-8466
- Mfr. Part No.:
- 0 300 15
- Brand:
- Legrand
Subtotal (1 unit)*
£9.10
(exc. VAT)
£10.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.10 |
*price indicative
- RS Stock No.:
- 704-8466
- Mfr. Part No.:
- 0 300 15
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking | |
| Width | 12.5mm | |
| Sub Type | Mini Trunking | |
| Depth | 32mm | |
| Colour | White | |
| Material | Plastic | |
| Fastening | Clip | |
| Length | 2m | |
| Series | DLP | |
| Standards/Approvals | NF C 68-104 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking | ||
Width 12.5mm | ||
Sub Type Mini Trunking | ||
Depth 32mm | ||
Colour White | ||
Material Plastic | ||
Fastening Clip | ||
Length 2m | ||
Series DLP | ||
Standards/Approvals NF C 68-104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

DLPlus mouldings, 32 x 12.5 and 40 x 12.5
Installation mouldings with independent, wraparound cover.
Special plugs to fit mouldings on soft or hard partitions are available separately.
Standard: NFC 68104
Related links
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLPlus White L2.1 m, Plastic
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
