Legrand DLPlus White, W60mm x D20 mm, L2.1 m, PVC

Image representative of range

Get a bulk buy discount

Add 10 more to save £22.60

View bulk pricing options

Subtotal (1 unit of 2 metres)*

£44.87

(exc. VAT)

£53.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Metre*
Saving
1 - 9£44.87£22.435-
10 - 49£42.61£21.305£22.60
50 +£40.40£20.20£223.50

*price indicative

RS Stock No.:
474-117
Mfr. Part No.:
0 301 14
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Width

60mm

Product Type

Cable Trunking

Depth

20mm

Sub Type

Mini Trunking

Colour

White

Material

PVC

Length

2.1m

Series

DLPlus

Standards/Approvals

NF 004-NF 593021O

RoHS Status: Exempt

COO (Country of Origin):
FR

DLPlus mouldings, 60 X 20


3-compartment mouldings designed for distribution of high and low-power circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy