Panduit Cable Tie, Releasable, 188mm x 4.8 mm, Red Nylon, Pk-1000
- RS Stock No.:
- 849-3315
- Mfr. Part No.:
- PRT2S-M2
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 849-3315
- Mfr. Part No.:
- PRT2S-M2
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 188mm | |
| Width | 4.8 mm | |
| Colour | Red | |
| Material | Nylon 66 | |
| Type | Releasable | |
| Quantity | 1000 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 222N | |
| Series | PRT | |
| Maximum Bundle Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 188mm | ||
Width 4.8 mm | ||
Colour Red | ||
Material Nylon 66 | ||
Type Releasable | ||
Quantity 1000 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 222N | ||
Series PRT | ||
Maximum Bundle Diameter 48mm | ||
- COO (Country of Origin):
- SG
Related links
- Panduit Cable Tie 292mm x 4.8 mm Pk-100
- Panduit Cable Tie 122mm x 4.8 mm Pk-1000
- Panduit Cable Tie 249mm x 4.8 mm Pk-1000
- Panduit Cable Tie 203 mm x 4.7mm, Red Nylon
- Panduit Cable Tie 290mm x 7.6 mm Pk-50
- Panduit Cable Tie 279mm x 3.4 mm Pk-100
- Panduit Cable Tie 368mm x 4.8 mm Pk-100
- Panduit Cable Tie 1.019m x 12.7 mm Pk-100
