Panduit Cable Tie, Releasable, 290mm x 7.6 mm, Black Nylon, Pk-50
- RS Stock No.:
- 845-7151
- Mfr. Part No.:
- PRT3H-L0
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 845-7151
- Mfr. Part No.:
- PRT3H-L0
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 290mm | |
| Width | 7.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Releasable | |
| Quantity | 50 | |
| Tensile Strength | 356N | |
| Series | PRT | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 290mm | ||
Width 7.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Releasable | ||
Quantity 50 | ||
Tensile Strength 356N | ||
Series PRT | ||
Maximum Bundle Diameter 76mm | ||
- COO (Country of Origin):
- US
Related links
- Panduit Cable Tie 251mm x 7.6 mm Pk-50
- Panduit Cable Tie 366mm x 7.6 mm Pk-50
- Panduit Cable Tie 627mm x 7.6 mm Pk-100
- Panduit Cable Tie 368mm x 7.6 mm Pk-250
- Panduit Cable Tie 300 mm x 7mm, Black Nylon
- Panduit Cable Tie 292mm x 4.8 mm Pk-100
- Panduit Cable Tie 279mm x 3.4 mm Pk-100
- Panduit Cable Tie 188mm x 4.8 mm Pk-1000
