Panduit Cable Tie, Releasable, 279mm x 3.4 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 850-5086
- Mfr. Part No.:
- SST3I-C
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 850-5086
- Mfr. Part No.:
- SST3I-C
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 279mm | |
| Width | 3.4 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Releasable | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 178N | |
| Series | SST | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 279mm | ||
Width 3.4 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Releasable | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 178N | ||
Series SST | ||
Maximum Bundle Diameter 76mm | ||
- COO (Country of Origin):
- US
Related links
- Panduit Cable Tie 1.019m x 12.7 mm Pk-100
- Panduit Cable Tie Natural Nylon, Pk-100
- Panduit Cable Tie 187mm x 4.6 mm Pk-100
- Panduit Cable Tie 292mm x 4.8 mm Pk-100
- Panduit Cable Tie 538 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 249mm x 4.8 mm Pk-1000
- Panduit Cable Tie 99mm x 2.5 mm Pk-1000
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
