Panduit Cable Tie, Screw Mount, 187mm x 4.6 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 849-2390
- Mfr. Part No.:
- SSC2S-S6-C
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 849-2390
- Mfr. Part No.:
- SSC2S-S6-C
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 187mm | |
| Width | 4.6 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Screw Mount | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 222N | |
| Series | SSC | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 187mm | ||
Width 4.6 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Screw Mount | ||
Quantity 100 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 222N | ||
Series SSC | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- SG
Related links
- Panduit Cable Tie Natural Nylon, Pk-100
- Panduit Cable Tie 279mm x 3.4 mm Pk-100
- Panduit Cable Tie 1.019m x 12.7 mm Pk-100
- Panduit Cable Tie 315mm x 5.7 mm Pk-100
- Panduit Cable Tie 368mm x 4.8 mm Pk-100
- Panduit Cable Tie 627mm x 7.6 mm Pk-100
- Panduit Cable Tie 292mm x 4.8 mm Pk-100
- Panduit Cable Tie 368mm x 4.8 mm Pk-100
