Panduit Cable Tie, Pan Ty, 368mm x 4.8 mm, Blue Nylon, Pk-100
- RS Stock No.:
- 848-0637
- Mfr. Part No.:
- PLT4S-C6
- Brand:
- Panduit
Bulk discount available
Subtotal (1 bag of 100 units)*
£51.79
(exc. VAT)
£62.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £51.79 | £0.518 |
| 15 - 49 | £49.19 | £0.492 |
| 50 + | £47.64 | £0.476 |
*price indicative
- RS Stock No.:
- 848-0637
- Mfr. Part No.:
- PLT4S-C6
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 368mm | |
| Width | 4.8 mm | |
| Colour | Blue | |
| Material | Nylon 66 | |
| Type | Pan Ty | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 222N | |
| Series | PLT | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 368mm | ||
Width 4.8 mm | ||
Colour Blue | ||
Material Nylon 66 | ||
Type Pan Ty | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 222N | ||
Series PLT | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- SG
Related links
- Panduit Cable Tie 368mm x 7.6 mm Pk-250
- Panduit Cable Tie 368mm x 4.8 mm Pk-100
- Panduit Cable Tie 249mm x 4.8 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
