Panduit Cable Tie, Pan Ty, 203mm x 3.6 mm, Black Nylon, Pk-1000
- RS Stock No.:
- 848-0221
- Mfr. Part No.:
- PLT2I-M30
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 848-0221
- Mfr. Part No.:
- PLT2I-M30
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 203mm | |
| Width | 3.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Pan Ty | |
| Quantity | 1000 | |
| Maximum Operating Temperature | +115°C | |
| Tensile Strength | 178N | |
| Series | PLT | |
| Maximum Bundle Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 203mm | ||
Width 3.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Pan Ty | ||
Quantity 1000 | ||
Maximum Operating Temperature +115°C | ||
Tensile Strength 178N | ||
Series PLT | ||
Maximum Bundle Diameter 51mm | ||
- COO (Country of Origin):
- CR
Related links
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 249mm x 4.8 mm Pk-1000
- Panduit Cable Tie 122mm x 4.8 mm Pk-1000
- Panduit Cable Tie 368mm x 4.8 mm Pk-100
- Panduit Cable Tie 368mm x 7.6 mm Pk-250
