Panduit Cable Tie, Locking Cable Tie, 122mm x 4.8 mm, Black Nylon, Pk-1000

Stock information currently inaccessible
RS Stock No.:
846-9621
Mfr. Part No.:
PLT1S-M30
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

122mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

Maximum Operating Temperature

+115°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

25mm

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy