Panduit Cable Tie, Locking Cable Tie, 315mm x 5.7 mm, Black Nylon, Pk-100

Stock information currently inaccessible
RS Stock No.:
845-7211
Mfr. Part No.:
SG300S-C0
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

315mm

Width

5.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Tensile Strength

334N

Series

SG

Maximum Bundle Diameter

81mm

COO (Country of Origin):
SG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy