RS PRO Cable Tie, Non-Releasable, 550 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 834-132
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£13.38
(exc. VAT)
£16.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 94 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.38 | £0.134 |
*price indicative
- RS Stock No.:
- 834-132
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 550mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 550mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie is designed for demanding cable management tasks, offering exceptional strength and reliability in various environments. Its fire-resistant properties ensure robust performance under challenging conditions.
Constructed from UL-approved Nylon 66, ensuring high-quality performance
Flame-rated to UL94V-2 for enhanced safety in hazardous scenarios
Smooth finish allows for quick installation and easy bundling
Maximum operating temperature of 85°C for versatile use
Related links
- RS PRO Cable Tie 550 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 8mm, Black Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
