RS PRO Cable Tie, Non-Releasable, 550 mm x 8mm, Black Nylon

Subtotal (1 pack of 100 units)*

£28.23

(exc. VAT)

£33.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.23£0.282

*price indicative

RS Stock No.:
834-130
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

550mm

Product Type

Cable Tie

Width

8mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

222N

Series

RS PRO

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO cable tie is designed for demanding cable management tasks, delivering exceptional strength and reliability, ensuring secure bundling even in harsh environments.

Made from fire-resistant Nylon 66 and UL approved

Features a UL94V-2 flame rating for added safety

Operates effectively at a maximum temperature of 85°C

Smooth finish enhances ease of use during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy