RS PRO Cable Tie, Non-Releasable, 550 mm x 4.8mm, Natural Nylon
- RS Stock No.:
- 834-131
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
£13.23
(exc. VAT)
£15.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.23 | £0.132 |
*price indicative
- RS Stock No.:
- 834-131
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 550mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 550mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie is designed for demanding cable management tasks, offering exceptional strength and reliability to maintain organisation in challenging environments.
Made from UL approved Nylon 66 for optimal reliability
Flame rated to UL94V-2, ensuring safety in high-risk areas
Self-extinguishing properties enhance fire safety
Maximum operating temperature of 85°C for versatile use
Related links
- RS PRO Cable Tie 550 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 550 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 430 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Nylon
