RS PRO Cable Tie, Non-Releasable, 200 mm x 4.8mm, Natural Nylon

Subtotal (1 pack of 100 units)*

£35.61

(exc. VAT)

£42.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£35.61£0.356

*price indicative

RS Stock No.:
828-996
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

200mm

Width

4.8mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2

Tensile Strength

222N

Series

RS PRO

Maximum Operating Temperature

85°C

Package Size

100

Maximum Bundle Diameter

52mm

Standards/Approvals

RoHS, UL, UL94-V2

COO (Country of Origin):
TW

RS PRO 200 mm Nylon Cable Tie


RS PRO offers a robust and reliable cable tie solution designed for secure bundling and organising of cables and wires. With a length of 200 mm and a tensile strength of 222 N, this cable tie is Ideal for various industrial applications requiring Durable and fire-resistant cable management.

Features and Benefits


Fire Resistant: Provides enhanced safety in environments where fire hazards are a concern.
Self-Extinguishing: Minimises the risk of fire spread, ensuring added protection.
Halogen Free: Reduces the release of toxic gases in case of fire, promoting a safer environment.
Low Smoke: Limits smoke production, improving visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
Non-Releasable: Ensures a secure and permanent bundling solution.
RoHS Compliant: Adheres to environmental and safety regulations.

Applications


Electrical installations
Data centres
Automotive industry
Manufacturing facilities
Construction sites

Additional Information


Maximum operating temperature of 85 °C
Maximum bundle diameter of 52 mm
Width of 4.8 mm
Not UV resistant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy