RS PRO Cable Tie, Non-Releasable, 300 mm x 4.8mm, Black Nylon

Subtotal (1 pack of 100 units)*

£7.17

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 22 January 2027
  • Plus 152 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.17£0.072

*price indicative

RS Stock No.:
834-110
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

300mm

Product Type

Cable Tie

Width

4.8mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Self-Extinguishing

Tensile Strength

222N

Maximum Operating Temperature

85°C

Series

RS PRO

Package Size

100

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO cable ties is designed for demanding cable management tasks, providing exceptional strength and reliability for bundling cables in various environments.

Manufactured from UL-approved Nylon 66

Flame-rated to UL94V-2 specifications

Resistant to low smoke and halogen emissions

Maximum operating temperature of 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy