RS PRO Cable Tie, Non-Releasable, 180 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 828-991
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 153 unit(s) ready to ship
- Plus 510 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.98 | £0.03 |
*price indicative
- RS Stock No.:
- 828-991
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 180mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 46mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 180mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 46mm | ||
Package Size 100 | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
- COO (Country of Origin):
- TW
RS PRO 180mm Nylon Cable Tie
RS PRO offers a robust 180mm Nylon Cable Tie designed for secure and efficient cable management. Ideal for bundling cables and wires, this non-releasable cable tie ensures a reliable hold with a tensile strength of 180 N. Its fire-resistant and self-extinguishing properties make it suitable for use in environments where safety is paramount.
Features and Benefits
Fire Resistant: Enhances safety in high-risk environments.
Self-Extinguishing: Minimizes fire hazards by preventing flame spread.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Ensures better visibility and Air quality during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Provides a secure hold with 180 N strength.
Non-Releasable Design: Ensures a permanent and tamper-proof installation.
RoHS Compliant: Adheres to environmental and safety regulations.
Self-Extinguishing: Minimizes fire hazards by preventing flame spread.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Ensures better visibility and Air quality during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Provides a secure hold with 180 N strength.
Non-Releasable Design: Ensures a permanent and tamper-proof installation.
RoHS Compliant: Adheres to environmental and safety regulations.
Applications
Electrical installations
Data centres
Automotive industry
Telecommunications
Industrial machinery
Data centres
Automotive industry
Telecommunications
Industrial machinery
Additional Information
Complies with UL94-V2 standards for flammability
RoHS compliant for environmental safety
Not UV resistant
RoHS compliant for environmental safety
Not UV resistant
suitable for indoor use only
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 180 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 180 mm x 3.6mm, Natural Nylon
- RS PRO Cable Tie 250 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 200 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 368 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
