RS PRO Cable Tie, Non-Releasable, 368 mm x 3.6mm, Black Nylon

Subtotal (1 pack of 100 units)*

£4.70

(exc. VAT)

£5.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 472 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4.70£0.047

*price indicative

RS Stock No.:
828-972
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

368mm

Product Type

Cable Tie

Width

3.6mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2

Tensile Strength

180N

Maximum Operating Temperature

85°C

Series

RS PRO

Standards/Approvals

RoHS, UL, UL94-V2

Maximum Bundle Diameter

105mm

Package Size

100

COO (Country of Origin):
TW

RS PRO 368 mm Nylon Cable Tie


RS PRO offers a robust and reliable cable tie solution designed for secure bundling of cables and wires. With a length of 368 mm, this non-releasable cable tie is Ideal for applications requiring a strong and Durable fastening method. Its fire-resistant and halogen-free properties make it suitable for environments where safety is paramount.

Features and Benefits


Fire Resistant: Provides enhanced safety in high-risk environments.
Self-Extinguishing: Minimizes fire hazards by preventing flame propagation.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Ensures visibility and reduces inhalation risks during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Offers a secure hold with a strength of 180 N.
Non-Releasable Design: Ensures a permanent and secure fastening.

Applications


Electrical installations
Automotive wiring
Industrial cable management
Construction projects

Additional Information


Complies with RoHS standards
Maximum operating temperature of 85 °C
Maximum bundle diameter of 105 mm
Width of 3.6 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy