RS PRO Cable Tie, Non-Releasable, 180 mm x 3.6mm, Natural Nylon
- RS Stock No.:
- 828-992
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 678 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.98 | £0.03 |
*price indicative
- RS Stock No.:
- 828-992
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 180mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Maximum Bundle Diameter | 46mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 180mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Maximum Bundle Diameter 46mm | ||
- COO (Country of Origin):
- TW
RS PRO 180mm Nylon Cable Tie
RS PRO offers a reliable and Durable solution for cable management with its 180mm Nylon Cable Tie. Designed for securing and organizing cables, this non-releasable cable tie is Ideal for various industrial applications. Its fire-resistant and self-extinguishing properties ensure safety in demanding environments.
Features and Benefits
Fire Resistant: Provides enhanced safety in high-risk environments.
Self-Extinguishing: Minimizes fire hazards by extinguishing flames.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Ensures better visibility and Air quality during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands up to 180 N for secure fastening.
Non-Releasable Design: Ensures a permanent and secure hold.
Self-Extinguishing: Minimizes fire hazards by extinguishing flames.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Ensures better visibility and Air quality during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands up to 180 N for secure fastening.
Non-Releasable Design: Ensures a permanent and secure hold.
Applications
Electrical installations
Data centres
Automotive industry
Construction sites
Data centres
Automotive industry
Construction sites
Additional Information
Complies with RoHS standards
Maximum operating temperature of 85 °C
Maximum bundle diameter of 46 mm
Width of 3.6 mm
Maximum operating temperature of 85 °C
Maximum bundle diameter of 46 mm
Width of 3.6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 180 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 180 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 292 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Natural Nylon
- Legrand Cable Tie 180 mm x 4.6mm, Natural Polyamide 66
