RS PRO Cable Tie, Non-Releasable, 250 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 828-998
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 285 unit(s) ready to ship
- Plus 450 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.64 | £0.036 |
*price indicative
- RS Stock No.:
- 828-998
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 250mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 180N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Maximum Bundle Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 250mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 180N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Maximum Bundle Diameter 68mm | ||
- COO (Country of Origin):
- TW
RS PRO 250 mm Nylon Cable Tie
RS PRO offers a robust 250 mm nylon cable tie designed for secure bundling and fastening of cables and wires. Ideal for use in environments where fire resistance and low smoke emissions are critical, these cable ties ensure safety and reliability.
Features and Benefits
Fire Resistant: Provides enhanced safety in high-risk environments.
Self-Extinguishing: Minimizes fire hazards by automatically extinguishing flames.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Ensures better visibility and Air quality during fire incidents.
UL Approved 94V-2: Meets stringent safety and performance standards.
Non-Releasable: Offers a secure and permanent fastening solution.
High Tensile Strength: Withstands up to 180 N for reliable performance.
Self-Extinguishing: Minimizes fire hazards by automatically extinguishing flames.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Ensures better visibility and Air quality during fire incidents.
UL Approved 94V-2: Meets stringent safety and performance standards.
Non-Releasable: Offers a secure and permanent fastening solution.
High Tensile Strength: Withstands up to 180 N for reliable performance.
Applications
Electrical installations
Data centres
Telecommunications
Automotive industry
Construction sites
Data centres
Telecommunications
Automotive industry
Construction sites
Additional Information
Complies with RoHS standards for environmental safety.
Suitable for use in temperatures up to 85 °C.
Maximum bundle diameter of 68 mm for versatile applications.
Suitable for use in temperatures up to 85 °C.
Maximum bundle diameter of 68 mm for versatile applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 250 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 180 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 368 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 200 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Black Nylon
