Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene WG-S HF 15 Series
- RS Stock No.:
- 609-891
- Mfr. Part No.:
- 3241109
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£8.35
(exc. VAT)
£10.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.35 | £0.167 |
*price indicative
- RS Stock No.:
- 609-891
- Mfr. Part No.:
- 3241109
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Clear | |
| Nominal Diameter | 2.3mm | |
| Material | Polyethylene | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 5mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Length | 50m | |
| Series | WG-S HF 15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Clear | ||
Nominal Diameter 2.3mm | ||
Material Polyethylene | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 5mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Length 50m | ||
Series WG-S HF 15 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Spiral tube offers an innovative solution for cable management, ideal for both industrial applications and everyday use Designed to simplify the bundling and guiding of cables and conductors, it not only enhances organisation but also provides necessary protection against minor mechanical strains The product is tailored for a variety of cable diameters, ensuring versatility in diverse environments Its transparent material allows for easy visibility, making it easier to identify and manage bundled cables
Transparent design enhances visibility of bundled cables
Compatible with various cable diameters for versatility
Constructed from high-quality materials for long-lasting durability
Ideal for both industrial and residential wiring applications
Related links
- Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
- Phoenix Contact Spiral Cable Wrap, 8.2 mm 50 mm Cable Diameter Polyethylene WG-S HF 50 Series
- Phoenix Contact Spiral Cable Wrap, 17.6 mm 120 mm Cable Diameter Polyethylene WG-S HF 120 Series
- Phoenix Contact Spiral Cable Wrap 50 mm Cable Diameter Polyethylene WG-S HF 50 BK Series
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 Series
- Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene WG-S HF 20 BK Series
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 BK Series
- Phoenix Contact Spiral Cable Wrap 150 mm Cable Diameter Polyethylene WG-S Series
