Phoenix Contact Spiral Cable Wrap 150 mm Cable Diameter Polyethylene WG-S Series
- RS Stock No.:
- 558-226
- Mfr. Part No.:
- 3241124
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£42.96
(exc. VAT)
£51.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.96 | £2.148 |
*price indicative
- RS Stock No.:
- 558-226
- Mfr. Part No.:
- 3241124
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 22.2mm | |
| Material | Polyethylene | |
| Minimum Cable Diameter | 25mm | |
| Maximum Cable Diameter | 150mm | |
| Wall Thickness | 22.2mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Length | 2m | |
| Series | WG-S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 22.2mm | ||
Material Polyethylene | ||
Minimum Cable Diameter 25mm | ||
Maximum Cable Diameter 150mm | ||
Wall Thickness 22.2mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Length 2m | ||
Series WG-S | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Tube is a versatile and durable solution for bundling and guiding cables and conductors. Made from halogen-free polyethylene (PE), it offers protection against slight mechanical strain and operates efficiently across a temperature range of -50°C to 85°C.
External cable diameter are 25 mm to 150 mm
Mounting type is Twist
Black colour
RoHS and REACH compliant
Flammability rating of UL 94 HB
Related links
- Phoenix Contact Spiral Cable Wrap, 150 mm 150 mm Cable Diameter Polyethylene WG-S Series
- Phoenix Contact Spiral Cable Wrap 5 mm Cable Diameter Polyethylene WG-S HF 15 Series
- Phoenix Contact Spiral Cable Wrap 20 mm Cable Diameter Polyethylene WG-S HF 20 BK Series
- Phoenix Contact Spiral Cable Wrap, 8.2 mm 50 mm Cable Diameter Polyethylene WG-S HF 50 Series
- Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
- Phoenix Contact Spiral Cable Wrap, 17.6 mm 120 mm Cable Diameter Polyethylene WG-S HF 120 Series
- Phoenix Contact Spiral Cable Wrap 50 mm Cable Diameter Polyethylene WG-S HF 50 BK Series
- Phoenix Contact Spiral Cable Wrap, 10 mm 70 mm Cable Diameter Polyethylene WG-S HF 70 BK Series
