Phoenix Contact Spiral Cable Wrap, 8.2 mm 50 mm Cable Diameter Polyethylene WG-S HF 50 Series

Subtotal (1 pack of 25 units)*

£14.00

(exc. VAT)

£16.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£14.00£0.56

*price indicative

RS Stock No.:
609-894
Mfr. Part No.:
3241115
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Spiral Cable Wrap

Colour

Clear

Nominal Diameter

8.2mm

Material

Polyethylene

Maximum Bundle Diameter

8.2mm

Minimum Cable Diameter

12mm

Maximum Cable Diameter

50mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS China RoHS REACH

Length

25m

Series

WG-S HF 50

COO (Country of Origin):
PL
The Phoenix Contact Spiral tube is expertly designed for the efficient bundling and guiding of cables and conductors, offering reliable protection against minor mechanical strains Ideal for a variety of applications, it excels in maintaining the integrity and organisation of electrical installations With a transparent design, it ensures visibility of contained cables while seamlessly integrating into any environment The durable material provides a robust solution for cable management, catering to the needs of both industrial and domestic settings

Commercially available in a generous packing unit, ensuring ample supply for projects

Environmentally compliant, fulfilling stringent RoHS and REACH guidelines

Designed to be free from silicone and halogen elements, promoting safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy